


HLG-320H-15AB | |
|---|---|
DigiKey Part Number | 1866-HLG-320H-15AB-ND |
Manufacturer | |
Manufacturer Product Number | HLG-320H-15AB |
Description | O/P +15V19A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19A 15V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-320H-15AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 19A | |
Power (Watts) | 285 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.87" L x 3.54" W x 1.72" H (225.2mm x 90.0mm x 43.8mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, PSE, RCM, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,63000 € | 86,63 € |
| 5 | 82,57000 € | 412,85 € |
| 10 | 78,85600 € | 788,56 € |
| 25 | 76,61040 € | 1.915,26 € |
| Unit Price without VAT: | 86,63000 € |
|---|---|
| Unit Price with VAT: | 103,08970 € |

