


HEP-600-15 | |
|---|---|
DigiKey Part Number | 1866-2286-ND |
Manufacturer | |
Manufacturer Product Number | HEP-600-15 |
Description | AC/DC CONVERTER 15V 540W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 305 VAC, 127 ~ 431 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 127 ~ 431 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 36 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3.75 kV | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC | |
Mounting Type | Chassis Mount | |
Size / Dimension | 11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,05000 € | 210,05 € |
| 5 | 200,12000 € | 1.000,60 € |
| 10 | 191,22300 € | 1.912,23 € |
| 25 | 185,69600 € | 4.642,40 € |
| Unit Price without VAT: | 210,05000 € |
|---|---|
| Unit Price with VAT: | 249,95950 € |


