


HEP-480-24A | |
|---|---|
DigiKey Part Number | 1866-2281-ND |
Manufacturer | |
Manufacturer Product Number | HEP-480-24A |
Description | AC/DC CONVERTER 24V 480W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 305 VAC, 127 ~ 431 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 127 ~ 431 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3.75 kV | |
Efficiency | 94% | |
Operating Temperature | -55°C ~ 65°C (With Derating) | |
Features | Adjustable Output, IP65, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.31" L x 4.92" W x 1.72" H (262.0mm x 125.0mm x 43.8mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,39000 € | 167,39 € |
| 5 | 159,44000 € | 797,20 € |
| 10 | 152,44400 € | 1.524,44 € |
| 25 | 148,03840 € | 3.700,96 € |
| Unit Price without VAT: | 167,39000 € |
|---|---|
| Unit Price with VAT: | 199,19410 € |










