


HEP-2300-230W | |
|---|---|
DigiKey Part Number | 1866-HEP-2300-230W-ND |
Manufacturer | |
Manufacturer Product Number | HEP-2300-230W |
Description | AC/DC CONVERTER 230V 2.3KW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 230V 90 ~ 305 VAC, 250 ~ 431 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 250 ~ 431 VDC | |
Voltage - Output 1 | 230V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 6 kV | |
Efficiency | 95.5% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, IP67, PFC, PMBus™, Remote On/Off | |
Mounting Type | Chassis Mount | |
Size / Dimension | 14.76" L x 11.02" W x 3.46" H (375.0mm x 280.0mm x 88.0mm) | |
Approval Agency | CB, CE, cURus, EAC, TUV, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 762,95000 € | 762,95 € |
| 5 | 726,85400 € | 3.634,27 € |
| 10 | 694,72700 € | 6.947,27 € |
| Unit Price without VAT: | 762,95000 € |
|---|---|
| Unit Price with VAT: | 907,91050 € |

