



HDR-100-24 | |
|---|---|
DigiKey Part Number | 1866-2233-ND |
Manufacturer | |
Manufacturer Product Number | HDR-100-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 92W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 3.83A |
Datasheet | Datasheet |
EDA/CAD Models | HDR-100-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.83A | |
Power (Watts) | 92W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 2.15" L x 2.76" W x 3.54" H (54.5mm x 70.0mm x 90.0mm) | |
Approval Agency | CB, CE, cULus, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,96000 € | 24,96 € |
| 5 | 23,75200 € | 118,76 € |
| 10 | 22,71500 € | 227,15 € |
| 25 | 22,02440 € | 550,61 € |
| Unit Price without VAT: | 24,96000 € |
|---|---|
| Unit Price with VAT: | 29,70240 € |











