
GSM60U18-P1J | |
|---|---|
DigiKey Part Number | 1866-5526-ND |
Manufacturer | |
Manufacturer Product Number | GSM60U18-P1J |
Description | AC/DC WALL MOUNT ADAPTER 18V 60W |
Customer Reference | |
Detailed Description | 18V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 60 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | 88% | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.97" L x 1.26" W x 1.87" H (75.5mm x 32.0mm x 47.5mm) | |
Approval Agency | CB, FCC, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,51000 € | 39,51 € |
| 5 | 37,69400 € | 188,47 € |
| 10 | 36,08200 € | 360,82 € |
| Unit Price without VAT: | 39,51000 € |
|---|---|
| Unit Price with VAT: | 47,01690 € |

