
GC330A48-R7B | |
|---|---|
DigiKey Part Number | 1866-GC330A48-R7B-ND |
Manufacturer | |
Manufacturer Product Number | GC330A48-R7B |
Description | BATT CHARGER DESKTOP 54.4V 4.8A |
Customer Reference | |
Detailed Description | Desktop Battery Charger 54.4V 4.8A 48V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Desktop | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 48V | |
Number of Cells | 1 | |
Voltage - Nominal | 54.4V | |
Charge Current - Max | 4.8A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC, 127 ~ 370VDC | |
Power - Max | 330W | |
Size / Dimension | 8.66" L x 3.74" W x 1.81" H (220.0mm x 95.0mm x 46.0mm) | |
Mounting Type | Desktop | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | -30°C ~ 60°C | |
Approval Agency | CB, CE, cULus, EAC, FCC, GS, TUV, UKCA | |
Weight | - |

