GC30B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC30B-11P1J

DigiKey Part Number
1866-1762-ND
Manufacturer
Manufacturer Product Number
GC30B-11P1J
Description
BATT CHARGER DESKTOP 7.2V 3A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Desktop Battery Charger 7.2V 3A
Datasheet
 Datasheet
EDA/CAD Models
GC30B-11P1J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Desktop
Battery Chemistry
Lead Acid, Lithium-Ion
Battery Cell Size
-
Number of Cells
1
Voltage - Nominal
7.2V
Charge Current - Max
3A
Charge Time
-
Voltage - Input
90 ~ 264VAC
Power - Max
21.6W
Size / Dimension
4.25" L x 2.64" W x 1.42" H (108.00mm x 67.00mm x 36.00mm)
Mounting Type
Desktop
Termination Style
2.1mm I.D. x 5.5mm O.D. x 11mm Female
Features
LED Indicator
Operating Temperature
0°C ~ 50°C
Approval Agency
CB, CE, cULus, GS
Weight
309 g
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
129,72000 €29,72 €
528,28600 €141,43 €
1027,02900 €270,29 €
2526,22120 €655,53 €
Unit Price without VAT:29,72000 €
Unit Price with VAT:35,36680 €