
GC220A48-R7B | |
|---|---|
DigiKey Part Number | 1866-1760-ND |
Manufacturer | |
Manufacturer Product Number | GC220A48-R7B |
Description | BATT CHARGER DESKTOP 54.4V 4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 54.4V 4A 48V |
Datasheet | Datasheet |
Category | Voltage - Input 90 ~ 264VAC |
Manufacturer MEAN WELL USA Inc. | Power - Max 217.6W |
Series | Size / Dimension 8.27" L x 3.35" W x 1.81" H (210.00mm x 85.00mm x 46.00mm) |
Packaging Box | Mounting Type Desktop |
Part Status Active | Termination Style DIN, 4 Pin |
Type Desktop | Features LED Indicator |
Battery Chemistry Lead Acid, Lithium-Ion | Operating Temperature -30°C ~ 60°C |
Battery Cell Size 48V | Approval Agency CB, CE, cULus, GS |
Number of Cells 1 | Weight 1100 g |
Voltage - Nominal 54.4V | Base Product Number |
Charge Current - Max 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,81000 € | 58,81 € |
| 5 | 56,00800 € | 280,04 € |
| 10 | 53,54400 € | 535,44 € |
| 25 | 52,01400 € | 1.300,35 € |
| Unit Price without VAT: | 58,81000 € |
|---|---|
| Unit Price with VAT: | 69,98390 € |

