
GC220A12-R7B | |
|---|---|
DigiKey Part Number | 1866-1756-ND |
Manufacturer | |
Manufacturer Product Number | GC220A12-R7B |
Description | BATT CHARGER DESKTOP 13.6V 13.5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 13.6V 13.5A 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 12V | |
Number of Cells | 1 | |
Voltage - Nominal | 13.6V | |
Charge Current - Max | 13.5A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC | |
Power - Max | 183.6W | |
Size / Dimension | 8.27" L x 3.35" W x 1.81" H (210.00mm x 85.00mm x 46.00mm) | |
Mounting Type | Desktop | |
Termination Style | DIN, 4 Pin | |
Features | LED Indicator | |
Operating Temperature | -30°C ~ 60°C | |
Approval Agency | CB, CE, cULus, GS | |
Weight | 1100 g | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,81000 € | 58,81 € |
| 5 | 56,00800 € | 280,04 € |
| 10 | 53,54400 € | 535,44 € |
| 25 | 52,01400 € | 1.300,35 € |
| Unit Price without VAT: | 58,81000 € |
|---|---|
| Unit Price with VAT: | 69,98390 € |

