
GC120A12-R7B | |
|---|---|
DigiKey Part Number | 1866-1744-ND |
Manufacturer | |
Manufacturer Product Number | GC120A12-R7B |
Description | BATT CHARGER DESKTOP 13.6V 7.5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 13.6V 7.5A 12V |
Datasheet | Datasheet |
Category | Voltage - Input 85 ~ 264VAC |
Manufacturer MEAN WELL USA Inc. | Power - Max 102W |
Series | Size / Dimension 6.57" L x 2.64" W x 1.38" H (167.00mm x 67.00mm x 35.00mm) |
Packaging Box | Mounting Type Desktop |
Part Status Active | Termination Style DIN, 4 Pin |
Type Desktop | Features LED Indicator |
Battery Chemistry Lead Acid, Lithium-Ion | Operating Temperature -30°C ~ 70°C |
Battery Cell Size 12V | Approval Agency CB, CE, cULus, GS, PSE |
Number of Cells 1 | Weight 620 g |
Voltage - Nominal 13.6V | Base Product Number |
Charge Current - Max 7.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,45000 € | 36,45 € |
| 5 | 34,76400 € | 173,82 € |
| 10 | 33,17300 € | 331,73 € |
| 25 | 32,28800 € | 807,20 € |
| Unit Price without VAT: | 36,45000 € |
|---|---|
| Unit Price with VAT: | 43,37550 € |




