
DDRH-240-24 | |
|---|---|
DigiKey Part Number | 1866-DDRH-240-24-ND |
Manufacturer | |
Manufacturer Product Number | DDRH-240-24 |
Description | 250-1500VDC O/P +24V10A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 250V | |
DC Voltage - Input (Max) | 1500V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Adjustable Output | |
Size / Dimension | 5.09" L x 3.37" W x 4.93" H (129.2mm x 85.5mm x 125.2mm) | |
Approval Agency | CB, CE, EAC, UKCA | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,32000 € | 72,32 € |
| 5 | 68,92400 € | 344,62 € |
| 10 | 65,87400 € | 658,74 € |
| 25 | 63,95760 € | 1.598,94 € |
| Unit Price without VAT: | 72,32000 € |
|---|---|
| Unit Price with VAT: | 86,06080 € |




