
DC PLUG-P1J-P4B | |
|---|---|
DigiKey Part Number | 1866-DCPLUG-P1J-P4B-ND |
Manufacturer | |
Manufacturer Product Number | DC PLUG-P1J-P4B |
Description | P1J(2.1*5.5*11)P4B(4.4*6.5*11*1. |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Jack, 2.1mm ID x 5.5mm OD To Plug, 4.4mm ID x 6.5mm OD Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | DC PLUG-P1J-P4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Male | |
Connector Style | Power DC Adapter | |
Convert From (Adapter End) | Jack, 2.1mm ID x 5.5mm OD | |
Convert To (Adapter End) | Plug, 4.4mm ID x 6.5mm OD | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | Unshielded | |
Body Material | - | |
Body Finish | - | |
Insulation Color | Black, Black | |
Features | - | |
Includes | - | |
Actual Diameter | - | |
Contact Material - Plating | - | |
Housing Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 5 | 1,86600 € | 9,33 € |
| 10 | 1,80200 € | 18,02 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |




