


DBUF40-24 | |
|---|---|
DigiKey Part Number | 1866-DBUF-40-24-ND |
Manufacturer | |
Manufacturer Product Number | DBUF40-24 |
Description | 40A DIN RAIL BUFFER MODULES O/P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DBUF40-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Buffer Module | |
For Use With/Related Products | 24V Power Supplies | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,96000 € | 112,96 € |
| 5 | 107,63400 € | 538,17 € |
| 10 | 102,84400 € | 1.028,44 € |
| 25 | 99,91440 € | 2.497,86 € |
| Unit Price without VAT: | 112,96000 € |
|---|---|
| Unit Price with VAT: | 134,42240 € |







