


BIC-2200-12 | |
|---|---|
DigiKey Part Number | 1866-BIC-2200-12-ND |
Manufacturer | |
Manufacturer Product Number | BIC-2200-12 |
Description | AC/DC CONVERTER 12V 2160W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 180 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 180 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 180 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Bi-Directional DC Recovery, PFC, Remote On/Off | |
Mounting Type | Chassis Mount | |
Size / Dimension | 13.00" L x 5.50" W x 1.61" H (330.2mm x 139.7mm x 40.9mm) | |
Approval Agency | CB, CE, cURus, EAC, TUV, UKCA, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,42000 € | 712,42 € |
| 5 | 678,67400 € | 3.393,37 € |
| 10 | 648,67600 € | 6.486,76 € |
| Unit Price without VAT: | 712,42000 € |
|---|---|
| Unit Price with VAT: | 847,77980 € |



