
A302-600-F3 | |
|---|---|
DigiKey Part Number | 1866-5021-ND |
Manufacturer | |
Manufacturer Product Number | A302-600-F3 |
Description | INVERTER 24VDC 600W 1 OUTLET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 600 W Power Output Continuous Inverter 1 AC Outlets Europe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 230VAC | |
Voltage - Input | 24VDC | |
AC Outlets | 1 | |
Connector - AC Output | - | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 600 W | |
Power - Output Surge | 1.2 kW | |
Remote Capability | No | |
Region Utilized | Europe | |
Size | 8.27" L x 6.81" W x 2.56" H (210.0mm x 173.0mm x 65.0mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,27000 € | 86,27 € |
| Unit Price without VAT: | 86,27000 € |
|---|---|
| Unit Price with VAT: | 102,66130 € |

