
A302-1K7-B2 | |
|---|---|
DigiKey Part Number | A302-1K7-B2-ND |
Manufacturer | |
Manufacturer Product Number | A302-1K7-B2 |
Description | INVERTER 24VDC 1.5KW 3 OUTLET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 1.5 kW Power Output Continuous Inverter 3 AC Outlets NEMA 5-15R North America |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 110VAC | |
Voltage - Input | 24VDC | |
AC Outlets | 3 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 1.5 kW | |
Power - Output Surge | 3 kW | |
Remote Capability | Yes | |
Region Utilized | North America | |
Size | 17.91" L x 8.27" W x 3.35" H (455.0mm x 210.0mm x 85.0mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,31000 € | 248,31 € |
| Unit Price without VAT: | 248,31000 € |
|---|---|
| Unit Price with VAT: | 295,48890 € |


