
A301-100-F3 | |
|---|---|
DigiKey Part Number | 1866-5099-ND |
Manufacturer | |
Manufacturer Product Number | A301-100-F3 |
Description | INVERTER 12VDC 100W 1 OUTLET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 100 W Power Output Continuous Inverter 1 AC Outlets Europe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 230VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 1 | |
Connector - AC Output | - | |
Connector - Voltage Input | Cigarette Lighter Plug | |
Power - Output Continuous | 100 W | |
Power - Output Surge | 200 W | |
Remote Capability | No | |
Region Utilized | Europe | |
Size | 6.69" L x 2.56" W x 2.36" H (170.0mm x 65.0mm x 60.0mm) | |
Features | USB Port(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,31000 € | 31,31 € |
| Unit Price without VAT: | 31,31000 € |
|---|---|
| Unit Price with VAT: | 37,25890 € |



