
TMR1302BT | |
|---|---|
DigiKey Part Number | 3542-TMR1302BT-ND |
Manufacturer | MDT |
Manufacturer Product Number | TMR1302BT |
Description | TMR MAG SW OMNI LO-HYS 17G 1.5UA |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Magnetoresistive TO-92S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±17mT Trip, ±13.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply (Max) | 1.5µA (Typ) | |
Current - Output (Max) | 9mA | |
Output Type | Push-Pull | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92S | |
Package / Case | TO-226-3, TO-92-3 Long Body |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,33600 € | 1,68 € |
| Unit Price without VAT: | 0,33600 € |
|---|---|
| Unit Price with VAT: | 0,39984 € |


