
RT100KP168A | |
|---|---|
DigiKey Part Number | 3811-RT100KP168A-ND |
Manufacturer | |
Manufacturer Product Number | RT100KP168A |
Description | TVS DIODE 168VWM 326VC P600 |
Customer Reference | |
Detailed Description | 326V Clamp 314A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 168V | |
Voltage - Breakdown (Min) | 187.7V | |
Voltage - Clamping (Max) @ Ipp | 326V | |
Current - Peak Pulse (10/1000µs) | 314A | |
Power - Peak Pulse | 100000W (100kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,12300 € | 191,23 € |
| Unit Price without VAT: | 19,12300 € |
|---|---|
| Unit Price with VAT: | 22,75637 € |

