
MSMBJSAC26 | |
|---|---|
DigiKey Part Number | 3811-MSMBJSAC26TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSMBJSAC26 |
Description | TVS DIODE 26VWM 42.3VC DO214AA |
Customer Reference | |
Detailed Description | 42.3V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 42.3V |
Mfr | Current - Peak Pulse (10/1000µs) 11.1A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,63470 € | 1.317,35 € |
| Unit Price without VAT: | 2,63470 € |
|---|---|
| Unit Price with VAT: | 3,13529 € |

