
MLCE17 | |
|---|---|
DigiKey Part Number | 3811-MLCE17-ND |
Manufacturer | |
Manufacturer Product Number | MLCE17 |
Description | TVS DIODE 17VWM 30.5VC DO201 |
Customer Reference | |
Detailed Description | 30.5V Clamp 49A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 30.5V |
Mfr | Current - Peak Pulse (10/1000µs) 49A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,52725 € | 505,45 € |
| Unit Price without VAT: | 2,52725 € |
|---|---|
| Unit Price with VAT: | 3,00743 € |

