
MART100KP90A | |
|---|---|
DigiKey Part Number | 3811-MART100KP90A-ND |
Manufacturer | |
Manufacturer Product Number | MART100KP90A |
Description | TVS DIODE 90VWM 178VC P600 |
Customer Reference | |
Detailed Description | 178V Clamp 563A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100.5V | |
Voltage - Clamping (Max) @ Ipp | 178V | |
Current - Peak Pulse (10/1000µs) | 563A | |
Power - Peak Pulse | 100000W (100kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,52710 € | 2.452,71 € |
| Unit Price without VAT: | 24,52710 € |
|---|---|
| Unit Price with VAT: | 29,18725 € |

