
MART100KP28A | |
|---|---|
DigiKey Part Number | 3811-MART100KP28A-ND |
Manufacturer | |
Manufacturer Product Number | MART100KP28A |
Description | TVS DIODE 28VWM 58VC P600 |
Customer Reference | |
Detailed Description | 58V Clamp 1715A (1.715kA) Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 58V |
Mfr | Current - Peak Pulse (10/1000µs) 1715A (1.715kA) |
Series | Power - Peak Pulse 100000W (100kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 28V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 31.28V | Supplier Device Package |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,41600 € | 2.441,60 € |
| Unit Price without VAT: | 24,41600 € |
|---|---|
| Unit Price with VAT: | 29,05504 € |

