306V Clamp 328A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MART100KP156CA

DigiKey Part Number
3811-MART100KP156CA-ND
Manufacturer
Manufacturer Product Number
MART100KP156CA
Description
TVS DIODE 156VWM 306VC P600
Customer Reference
Detailed Description
306V Clamp 328A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
156V
Voltage - Breakdown (Min)
174.3V
Voltage - Clamping (Max) @ Ipp
306V
Current - Peak Pulse (10/1000µs)
328A
Power - Peak Pulse
100000W (100kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 56 days from MDE Semiconductor Inc
FREE SHIPPING for this product
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10024,52710 €2.452,71 €
Unit Price without VAT:24,52710 €
Unit Price with VAT:29,18725 €