
5.0SMLJ8.5A | |
|---|---|
DigiKey Part Number | 3811-5.0SMLJ8.5ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMLJ8.5A |
Description | TVS DIODE 8.5VWM 14.4V DO214AB |
Customer Reference | |
Detailed Description | 14.4V Clamp 347.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 14.4V |
Mfr | Current - Peak Pulse (10/1000µs) 347.3A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 9.44V | Supplier Device Package |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,33722 € | 1.168,61 € |
| Unit Price without VAT: | 2,33722 € |
|---|---|
| Unit Price with VAT: | 2,78129 € |

