DO-2144AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ58CA

DigiKey Part Number
3811-5.0SMDJ58CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ58CA
Description
TVS DIODE 58VWM 93.6VC DO214AB
Customer Reference
Detailed Description
93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
53.5A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 56 days from MDE Semiconductor Inc
FREE SHIPPING for this product
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,37518 €1.187,59 €
Unit Price without VAT:2,37518 €
Unit Price with VAT:2,82646 €