
30KP258CA | |
|---|---|
DigiKey Part Number | 3811-30KP258CA-ND |
Manufacturer | |
Manufacturer Product Number | 30KP258CA |
Description | TVS DIODE 258VWM 416.4VC P600 |
Customer Reference | |
Detailed Description | 416.4V Clamp 72.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 416.4V |
Mfr | Current - Peak Pulse (10/1000µs) 72.8A |
Series | Power - Peak Pulse 30000W (30kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 258V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 288.2V | Supplier Device Package |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,72300 € | 157,23 € |
| Unit Price without VAT: | 15,72300 € |
|---|---|
| Unit Price with VAT: | 18,71037 € |

