
20KPA192A | |
|---|---|
DigiKey Part Number | 3811-20KPA192A-ND |
Manufacturer | |
Manufacturer Product Number | 20KPA192A |
Description | TVS DIODE 192VWM 309VC P600 |
Customer Reference | |
Detailed Description | 309V Clamp 65.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 309V |
Mfr | Current - Peak Pulse (10/1000µs) 65.4A |
Series | Power - Peak Pulse 20000W (20kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 192V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 214.5V | Supplier Device Package |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,77400 € | 97,74 € |
| Unit Price without VAT: | 9,77400 € |
|---|---|
| Unit Price with VAT: | 11,63106 € |

