
20KP88CA | |
|---|---|
DigiKey Part Number | 3811-20KP88CA-ND |
Manufacturer | |
Manufacturer Product Number | 20KP88CA |
Description | TVS DIODE 88VWM 142VC P600 |
Customer Reference | |
Detailed Description | 142V Clamp 142.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 88V | |
Voltage - Breakdown (Min) | 98.3V | |
Voltage - Clamping (Max) @ Ipp | 142V | |
Current - Peak Pulse (10/1000µs) | 142.3A | |
Power - Peak Pulse | 20000W (20kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,47900 € | 124,79 € |
| Unit Price without VAT: | 12,47900 € |
|---|---|
| Unit Price with VAT: | 14,85001 € |

