348V Clamp 58A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20KP216A

DigiKey Part Number
3811-20KP216A-ND
Manufacturer
Manufacturer Product Number
20KP216A
Description
TVS DIODE 216VWM 348VC P600
Customer Reference
Detailed Description
348V Clamp 58A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
348V
Mfr
Current - Peak Pulse (10/1000µs)
58A
Series
Power - Peak Pulse
20000W (20kW)
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
216V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
241.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 56 days from MDE Semiconductor Inc
FREE SHIPPING for this product
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1012,32400 €123,24 €
Unit Price without VAT:12,32400 €
Unit Price with VAT:14,66556 €