
15KP220A | |
|---|---|
DigiKey Part Number | 3811-15KP220A-ND |
Manufacturer | |
Manufacturer Product Number | 15KP220A |
Description | TVS DIODE 220VWM 356VC P600 |
Customer Reference | |
Detailed Description | 356V Clamp 42A Ipp Tvs Diode Through Hole P600 |
Category | Voltage - Clamping (Max) @ Ipp 356V |
Mfr | Current - Peak Pulse (10/1000µs) 42A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 220V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 245.7V | Supplier Device Package |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,45700 € | 84,57 € |
| Unit Price without VAT: | 8,45700 € |
|---|---|
| Unit Price with VAT: | 10,06383 € |

