15KP17A is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 3,48720 €
Datasheet
29.3V Clamp 515.4A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KP17A

DigiKey Part Number
3811-15KP17A-ND
Manufacturer
Manufacturer Product Number
15KP17A
Description
TVS DIODE 17VWM 29.3VC P600
Customer Reference
Detailed Description
29.3V Clamp 515.4A Ipp Tvs Diode Through Hole P600
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.99V
Voltage - Clamping (Max) @ Ipp
29.3V
Current - Peak Pulse (10/1000µs)
515.4A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.