
MB6S | |
|---|---|
DigiKey Part Number | 3372-MB6STR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | MB6S |
Description | BRIDGE RECT 1P 600V 500MA MBS |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount MBS |
Datasheet | Datasheet |
EDA/CAD Models | MB6S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MDD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 500 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | MBS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,10330 € | 1.239,60 € |
| Unit Price without VAT: | 0,10330 € |
|---|---|
| Unit Price with VAT: | 0,12293 € |




