
KBPC5010 | |
|---|---|
DigiKey Part Number | 3372-KBPC5010-ND |
Manufacturer | MDD |
Manufacturer Product Number | KBPC5010 |
Description | BRIDGE RECT 1PHASE 1KV 50A KBPC |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBPC |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 50 A |
Manufacturer MDD | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 25 A |
Series | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Box | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, KBPC |
Technology Standard | Supplier Device Package KBPC |
Voltage - Peak Reverse (Max) 1 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,15430 € | 1.661,72 € |
| Unit Price without VAT: | 4,15430 € |
|---|---|
| Unit Price with VAT: | 4,94362 € |




