
GBU808 | |
|---|---|
DigiKey Part Number | 3372-GBU808-ND |
Manufacturer | MDD |
Manufacturer Product Number | GBU808 |
Description | BRIDGE RECT 1P 800V 333MA GBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MDD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 333 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83676 € | 418,38 € |
| Unit Price without VAT: | 0,83676 € |
|---|---|
| Unit Price with VAT: | 0,99574 € |


