Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD5Z3.3C

DigiKey Part Number
3372-ESD5Z3.3CTR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
ESD5Z3.3C
Description
TVS DIODE 3.3VWM SOD523
Customer Reference
Detailed Description
Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
60W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
16.5pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V
Package / Case
SOD-523
Voltage - Breakdown (Min)
3.6V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,16029 €961,74 €
Unit Price without VAT:0,16029 €
Unit Price with VAT:0,19075 €