
ESD5Z15V | |
---|---|
DigiKey Part Number | 3372-ESD5Z15VTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | ESD5Z15V |
Description | TVS DIODE 15VWM SOD523 |
Customer Reference | |
Detailed Description | Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 28pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-523 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
12.000 | 0,07875 € | 945,00 € |
Unit Price without VAT: | 0,07875 € |
---|---|
Unit Price with VAT: | 0,09371 € |