
B5819WS | |
|---|---|
DigiKey Part Number | 3372-B5819WSTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | B5819WS |
Description | DIODE SCHOTTK 40V 1A SC76 SOD323 |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SC-76, SOD-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SC-76, SOD-323 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,06697 € | 803,64 € |
| Unit Price without VAT: | 0,06697 € |
|---|---|
| Unit Price with VAT: | 0,07969 € |









