
ABS210 | |
|---|---|
DigiKey Part Number | 3372-ABS210TR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | ABS210 |
Description | BRIDGE RECT 1PHASE 1KV 2A ABS |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 2 A |
Manufacturer MDD | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 400 mA |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package ABS |
Voltage - Peak Reverse (Max) 1 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13690 € | 684,50 € |
| Unit Price without VAT: | 0,13690 € |
|---|---|
| Unit Price with VAT: | 0,16291 € |




