
ABS10 | |
|---|---|
DigiKey Part Number | 3372-ABS10TR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | ABS10 |
Description | BRIDGE RECT 1PHASE 1KV ABS |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABS10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MDD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14579 € | 728,95 € |
| Unit Price without VAT: | 0,14579 € |
|---|---|
| Unit Price with VAT: | 0,17349 € |


