
2N7002K | |
|---|---|
DigiKey Part Number | 3372-2N7002KTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | 2N7002K |
Description | MOSFET SOT-23 N Channel 60V |
Customer Reference | |
Detailed Description | N-Channel 60 V 500mA (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.31 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 23.8 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 900mOhm @ 300mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,03272 € | 392,64 € |
| Unit Price without VAT: | 0,03272 € |
|---|---|
| Unit Price with VAT: | 0,03894 € |






