
TCOM-600-1FT | |
|---|---|
DigiKey Part Number | 4613-TCOM-600-1FT-ND |
Manufacturer | |
Manufacturer Product Number | TCOM-600-1FT |
Description | TCOM 600 COAXIAL CABLE 1FT |
Customer Reference | |
Detailed Description | Coaxial Cable 1.0' (0.30m) 50 Ohms |
Category | Jacket (Insulation) Material Polyethylene (PE) |
Manufacturer Amphenol Times Microwave Systems | Impedance 50 Ohms |
Part Status Active | Length 1.0' (0.30m) |
Cable Type Coaxial | Jacket Color Black |
Conductor Strand Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,05000 € | 15,05 € |
| 10 | 14,36800 € | 143,68 € |
| 25 | 13,68320 € | 342,08 € |
| Unit Price without VAT: | 15,05000 € |
|---|---|
| Unit Price with VAT: | 17,90950 € |

