
RG59-NM-FM(QTY:5Ft) | |
|---|---|
DigiKey Part Number | 4613-RG59-NM-FM(QTY:5Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG59-NM-FM(QTY:5Ft) |
Description | COAX CBL N-TYPE TO F-TYPE 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to F-Type RG-59 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Connector F-Type Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 60.0" (1.5m) 5.0' |
Style N-Type to F-Type | Cable Type RG-59 |
1st Connector N-Type Plug | Cable Impedance 75 Ohms |
1st Contact Gender Male | Frequency - Max 1 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,10000 € | 42,10 € |
| 10 | 38,64100 € | 386,41 € |
| 25 | 35,32880 € | 883,22 € |
| Unit Price without VAT: | 42,10000 € |
|---|---|
| Unit Price with VAT: | 50,09900 € |

