Cable Assembly Coaxial F-Type to F-Type RG-59 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG59-FM-FM(QTY:6inch)

DigiKey Part Number
4613-RG59-FM-FM(QTY:6inch)-ND
Manufacturer
Manufacturer Product Number
RG59-FM-FM(QTY:6inch)
Description
COAX CBL F-TYPE TO F-TYPE 6"
Customer Reference
Detailed Description
Cable Assembly Coaxial F-Type to F-Type RG-59 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
F-Type Plug
Manufacturer
McGill Microwave Systems
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
6.000" (152.40mm)
Style
F-Type to F-Type
Cable Type
RG-59
1st Connector
F-Type Plug
Cable Impedance
75 Ohms
1st Contact Gender
Male
Frequency - Max
1 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,22000 €39,22 €
1035,99700 €359,97 €
2532,91160 €822,79 €
Unit Price without VAT:39,22000 €
Unit Price with VAT:46,67180 €