Cable Assembly Coaxial F-Type to F-Type RG-59 196.9" (5.0m) 16.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG59-FM-FM(QTY:5m)

DigiKey Part Number
4613-RG59-FM-FM(QTY:5m)-ND
Manufacturer
Manufacturer Product Number
RG59-FM-FM(QTY:5m)
Description
COAX CBL F-TYPE TO F-TYPE 16.4'
Customer Reference
Detailed Description
Cable Assembly Coaxial F-Type to F-Type RG-59 196.9" (5.0m) 16.4'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
F-Type Plug
Manufacturer
McGill Microwave Systems
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
196.9" (5.0m) 16.4'
Style
F-Type to F-Type
Cable Type
RG-59
1st Connector
F-Type Plug
Cable Impedance
75 Ohms
1st Contact Gender
Male
Frequency - Max
1 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,37000 €49,37 €
1045,31200 €453,12 €
2541,42760 €1.035,69 €
Unit Price without VAT:49,37000 €
Unit Price with VAT:58,75030 €
Alternate Length
COAX CBL F-TYPE TO F-TYPE 15.7"
In-Stock: 10000
Unit Price: 39,50000 €
COAX CBL F-TYPE TO F-TYPE 12"
In-Stock: 10000
Unit Price: 39,52000 €
COAX CBL F-TYPE TO F-TYPE 21.6"
In-Stock: 10000
Unit Price: 39,84000 €
COAX CBL F-TYPE TO F-TYPE 13.7"
In-Stock: 10000
Unit Price: 39,65000 €
COAX CBL F-TYPE TO F-TYPE 10'
In-Stock: 10000
Unit Price: 45,32000 €