
RG59-FM-FM(QTY:3m) | |
|---|---|
DigiKey Part Number | 4613-RG59-FM-FM(QTY:3m)-ND |
Manufacturer | |
Manufacturer Product Number | RG59-FM-FM(QTY:3m) |
Description | COAX CBL F-TYPE TO F-TYPE 9.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial F-Type to F-Type RG-59 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | F-Type to F-Type | |
1st Connector | F-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | F-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 118.1" (3.0m) 9.8' | |
Cable Type | RG-59 | |
Cable Impedance | 75 Ohms | |
Frequency - Max | 1 GHz | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,65000 € | 45,65 € |
| 10 | 41,90600 € | 419,06 € |
| 25 | 38,31400 € | 957,85 € |
| Unit Price without VAT: | 45,65000 € |
|---|---|
| Unit Price with VAT: | 54,32350 € |






