Cable Assembly Coaxial F-Type to F-Type RG-59 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG59-FM-FM(QTY:100cm)

DigiKey Part Number
4613-RG59-FM-FM(QTY:100cm)-ND
Manufacturer
Manufacturer Product Number
RG59-FM-FM(QTY:100cm)
Description
COAX CBL F-TYPE TO F-TYPE 3.3'
Customer Reference
Detailed Description
Cable Assembly Coaxial F-Type to F-Type RG-59 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
F-Type Plug
Manufacturer
McGill Microwave Systems
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
39.4" (1.0m) 3.3'
Style
F-Type to F-Type
Cable Type
RG-59
1st Connector
F-Type Plug
Cable Impedance
75 Ohms
1st Contact Gender
Male
Frequency - Max
1 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,81000 €40,81 €
1037,45800 €374,58 €
2534,24760 €856,19 €
Unit Price without VAT:40,81000 €
Unit Price with VAT:48,56390 €
Alternate Length
COAX CBL F-TYPE TO F-TYPE 15.7"
In-Stock: 10000
Unit Price: 39,50000 €
COAX CBL F-TYPE TO F-TYPE 12"
In-Stock: 10000
Unit Price: 39,52000 €
COAX CBL F-TYPE TO F-TYPE 21.6"
In-Stock: 10000
Unit Price: 39,84000 €
COAX CBL F-TYPE TO F-TYPE 13.7"
In-Stock: 10000
Unit Price: 39,65000 €
COAX CBL F-TYPE TO F-TYPE 10'
In-Stock: 10000
Unit Price: 45,32000 €