
RG59-FM-FM(QTY:1.5m) | |
|---|---|
DigiKey Part Number | 4613-RG59-FM-FM(QTY:1.5m)-ND |
Manufacturer | |
Manufacturer Product Number | RG59-FM-FM(QTY:1.5m) |
Description | COAX CBL F-TYPE TO F-TYPE 4.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial F-Type to F-Type RG-59 59.1" (1.5m) 4.9' |
Datasheet | Datasheet |
Category | 2nd Connector F-Type Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 59.1" (1.5m) 4.9' |
Style F-Type to F-Type | Cable Type RG-59 |
1st Connector F-Type Plug | Cable Impedance 75 Ohms |
1st Contact Gender Male | Frequency - Max 1 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,88000 € | 41,88 € |
| 10 | 38,44000 € | 384,40 € |
| 25 | 35,14520 € | 878,63 € |
| Unit Price without VAT: | 41,88000 € |
|---|---|
| Unit Price with VAT: | 49,83720 € |

