
RG59-BM-BM(QTY:3.5m) | |
|---|---|
DigiKey Part Number | 4613-RG59-BM-BM(QTY:3.5m)-ND |
Manufacturer | |
Manufacturer Product Number | RG59-BM-BM(QTY:3.5m) |
Description | COAX CBL BNC TO BNC 11.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-59 137.8" (3.5m) 11.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 137.8" (3.5m) 11.5' | |
Cable Type | RG-59 | |
Cable Impedance | 75 Ohms | |
Frequency - Max | 1 GHz | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,91000 € | 46,91 € |
| 10 | 43,05500 € | 430,55 € |
| 25 | 39,36400 € | 984,10 € |
| Unit Price without VAT: | 46,91000 € |
|---|---|
| Unit Price with VAT: | 55,82290 € |



